Part Details for M85049/5A20A1 by Glenair Inc
Overview of M85049/5A20A1 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/5A20A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM5808
|
Newark | Circular Connector Strain Relief |Glenair M85049/5A20A1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$414.8100 / $1,588.7400 | Buy Now |
DISTI #
M85049/5A20A1
|
Avnet Americas | Connector Accessories Environmental Backshell Anodized - Bulk (Alt: M85049/5A20A1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/5A20A1
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$993.9400 | Order Now |
DISTI #
77969711
|
Verical | Environmental Backshell 180° 28 Shell Size Anodize Aluminum RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$299.1410 / $955.5897 | Buy Now |
DISTI #
71044222
|
Verical | Environmental Backshell 180° 28 Shell Size Anodize Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$955.5897 / $1,591.2821 | Buy Now |
DISTI #
GLEM85049/5A20A1
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$443.0324 / $2,062.3015 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 17 |
|
$1,146.7100 / $1,909.5400 | Buy Now |
|
JRH Electronics | 10 |
|
$1,764.1700 / $2,937.7500 | Buy Now |
Part Details for M85049/5A20A1
M85049/5A20A1 CAD Models
M85049/5A20A1 Part Data Attributes
|
M85049/5A20A1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/5A20A1
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-22992 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 28 |