There are no models available for this part yet.
Overview of M85049/58-14N by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/58-14N by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH3086
|
Newark | Circular Connector Strain Relief |Glenair M85049/58-14N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 103 |
|
$42.6000 / $163.1500 | Buy Now | |
DISTI #
49AC4854
|
Newark | M85049/58-14N Rohs Compliant: No |Glenair M85049/58-14N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
3937-M85049/58-14N-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
103 In Stock |
|
$171.7850 / $286.0300 | Buy Now | |
DISTI #
M85049/58-14N
|
Avnet Americas | Connector Accessories Potting Boot Ring Olive Drab Cadmium Over Electroless Nickel Finish - Bulk (Alt: M85049/58-14N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 49103 Factory Stock |
|
$4.1548 | Buy Now | |
DISTI #
654-M85049/58-14N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters POTTING BOOT RING RoHS: Compliant | 10 |
|
$62.7700 / $139.5700 | Buy Now | |
DISTI #
77981622
|
Verical | Backshell Potting Boot Ring Olive Drab Cadmium Over Electroless Nickel Finish RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$29.1282 / $64.3333 | Buy Now | |
DISTI #
71042431
|
Verical | Backshell Potting Boot Ring Olive Drab Cadmium Over Electroless Nickel Finish RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$64.3333 / $154.9359 | Buy Now | |
DISTI #
M85049/58-14N
|
TTI | Circular MIL Spec Strain Reliefs & Adapters POTTING BOOT RING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 13 In Stock |
|
$53.3200 / $138.1700 | Buy Now | |
DISTI #
GLEM85049/58-14N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$49.3826 / $241.7000 | Buy Now | |
Powell Electronics | ACCESSORIES - NUTS (AN HARDWARE) Min Qty: 1 | 68 |
|
$111.6600 / $185.9200 | Buy Now |