Part Details for M85049/55-12A by Amphenol PCD
Overview of M85049/55-12A by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for M85049/55-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72630927
|
RS | Backshells, Tie Wrap, 90degree, Anod. Bk | Amphenol Pcd M85049/55-12A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6300 | RFQ |
DISTI #
PCMM85049/55-12A
|
Heilind Electronics | Backshell | Americas - 0 in Stock |
|
$9.7060 / $11.8629 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0800 / $13.7200 | Buy Now |
DISTI #
PCMM85049/55-12A
|
Interstate Connecting Components | Backshell | 0 |
|
$9.7060 / $11.8629 | Buy Now |
|
CDM Electronics | Quick Clamp 90 Deg Black Sz12 Package Multiple: 1 | 0 |
|
$8.2600 / $13.5900 | RFQ |