Part Details for M85049/52-1-18N by Glenair Inc
Overview of M85049/52-1-18N by Glenair Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/52-1-18N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2748
|
Newark | Straight Strain Relief, Size 18, Alu, Connector Shell Size:18, Cable Diameter Max:17.9Mm, Strain Relief Material:Aluminum, Product Range:As85049 Series Rohs Compliant: Yes |Glenair M85049/52-1-18N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$50.8200 | Buy Now |
DISTI #
3937-M85049/52-1-18N-ND
|
DigiKey | CONN CABLE CLAMP SZ18 SILV Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
51 In Stock |
|
$157.4200 | Buy Now |
DISTI #
97AH2748
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: 97AH2748) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Bulk | 76 Partner Stock |
|
$73.8300 / $83.0700 | Buy Now |
DISTI #
M85049/52-1-18N
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: M85049/52-1-18N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 936 Factory Stock |
|
$99.9964 | Buy Now |
DISTI #
654-M85049/52-1-18N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters CONNECTOR RoHS: Compliant | 16 |
|
$55.1500 / $98.1700 | Buy Now |
DISTI #
77978143
|
Verical | Strain Relief Backshell 180° 18 Shell Size Electroless Nickel Aluminum Non Self Lock RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$21.3333 / $27.3462 | Buy Now |
DISTI #
71041815
|
Verical | Strain Relief Backshell 180° 18 Shell Size Electroless Nickel Aluminum Non Self Lock RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$27.3462 / $110.7564 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Cylindrical Connectors, Strain Relief | 12 |
|
$38.5406 / $40.0823 | Buy Now |
|
Quest Components | Cylindrical Connectors, Strain Relief | 2 |
|
$61.6650 | Buy Now |