Part Details for M85049/51-1-22N by Amphenol Corporation
Overview of M85049/51-1-22N by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/51-1-22N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK7172
|
Avnet Americas | BACKSHELL SR 90DEG NICKEL SIZE 22 - Bulk (Alt: 80AK7172) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$11.2900 / $12.9300 | Buy Now |
DISTI #
A8504951122N
|
Avnet Americas | BACKSHELL SR 90DEG NICKEL SIZE 22 - Bulk (Alt: A8504951122N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3038 / $11.7945 | Buy Now |
DISTI #
523-85049/51-1-22N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR R/A NIC SIZE 22 RoHS: Compliant | 36 |
|
$9.9100 / $12.3300 | Buy Now |
DISTI #
68406418
|
Verical | Strain Relief Clamp 90° 22 Shell Size Electroless Nickel Aluminum Alloy Non Self Lock Min Qty: 6 Package Multiple: 1 | Americas - 175 |
|
$10.1900 / $11.0600 | Buy Now |
DISTI #
M85049/51-1-22N
|
TTI | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR R/A NIC SIZE 22 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$8.2800 / $12.1700 | Buy Now |
DISTI #
M8504951122N-1
|
TME | M85049/51-1-22N | 175 |
|
Buy Now |
Part Details for M85049/51-1-22N
M85049/51-1-22N CAD Models
M85049/51-1-22N Part Data Attributes
|
M85049/51-1-22N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/51-1-22N
Amphenol Corporation
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-26482, MIL-DTL-5015, MIL-DTL-83723 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CLAMPING ITEM | |
Shell Sizes | 22 |
Alternate Parts for M85049/51-1-22N
This table gives cross-reference parts and alternative options found for M85049/51-1-22N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/51-1-22N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M85049/51-1-22A | Amphenol Corporation | Check for Price | Connector Accessory | M85049/51-1-22N vs M85049/51-1-22A |