Part Details for M85049/51-1-14A by Glenair Inc
Overview of M85049/51-1-14A by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85014FRZ-T7A | Renesas Electronics Corporation | 14A, 3.8V to 18V Input, Synchronous Buck Regulator |
Price & Stock for M85049/51-1-14A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2633
|
Newark | Circular Connector Strain Relief |Glenair M85049/51-1-14A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.3800 / $132.6800 | Buy Now |
DISTI #
3937-M85049/51-1-14A-ND
|
DigiKey | CONN CABLE CLAMP SZ14 BLK 7/8-20 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
631-M85049/51-1-14A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRN RLF NONSELF LK ANODIZE | 0 |
|
$25.9600 / $131.0500 | Order Now |
|
Onlinecomponents.com |
6 Partner Stock |
|
$20.9100 / $58.2500 | Buy Now | |
DISTI #
77972228
|
Verical | Strain Relief Backshell 90° 14 Shell Size Anodize Aluminum Non Self Lock RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$22.7949 / $30.0000 | Buy Now |
DISTI #
71043986
|
Verical | Strain Relief Backshell 90° 14 Shell Size Anodize Aluminum Non Self Lock RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$30.0000 / $126.0000 | Buy Now |
DISTI #
GLEM85049/51-1-14A
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$68.2635 / $124.8735 | Buy Now |
DISTI #
M85049/51-1-14A
|
Avnet Abacus | (Alt: M85049/51-1-14A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
JRH Electronics | CONNECTOR BACKSHELL | 0 |
|
$130.1540 / $232.6150 | Buy Now |