Part Details for M85049/51-1-12N by Glenair Inc
Overview of M85049/51-1-12N by Glenair Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/51-1-12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2630
|
Newark | Connector |Glenair M85049/51-1-12N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 136 |
|
$39.7100 / $127.3200 | Buy Now |
DISTI #
80P7339
|
Newark | Amphenol |Glenair M85049/51-1-12N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3937-M85049/51-1-12N-ND
|
DigiKey | CONN CABLE CLAMP SZ12 SILVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$184.6700 | Buy Now |
DISTI #
M85049/51-1-12N
|
Avnet Americas | Connector Accessories Non Self Locking Strain Reliefs Aluminum Electroless Nickel - Bulk (Alt: M85049/51-1-12N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 136 Factory Stock |
|
$30.0964 / $141.4650 | Buy Now |
DISTI #
GLN M85049/51-1-12
|
Avnet Americas | Connector Accessories Non Self Locking Strain Reliefs Aluminum Electroless Nickel - Bulk (Alt: GLN M85049/51-1-12) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-M85049/51-1-12N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters RIGHT ANGLE STRAIN RELIEF RoHS: Compliant | 13 |
|
$49.4700 / $114.8000 | Buy Now |
DISTI #
V37:1799_16103966
|
Arrow Electronics | Backshell 90° 12 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1840 | Americas - 30 |
|
$111.1500 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Non Self Locking Strain Reliefs Aluminum Electroless Nickel |
107 Partner Stock |
|
$11.6200 / $35.8400 | Buy Now |
DISTI #
77976700
|
Verical | Backshell 90° 12 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$36.7625 | Buy Now |
DISTI #
71043793
|
Verical | Backshell 90° 12 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$37.7051 / $120.9103 | Buy Now |