Part Details for M85049/4W24B1 by Glenair Inc
Overview of M85049/4W24B1 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/4W24B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM5583
|
Newark | Circular Connector Strain Relief |Glenair M85049/4W24B1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$554.9900 / $2,125.6100 | Buy Now |
DISTI #
M85049/4W24B1
|
Avnet Americas | Straight Environmental Backshell 32 Shell Size - Bulk (Alt: M85049/4W24B1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/4W24B1
|
Mouser Electronics | Circular MIL Spec Backshells | 0 |
|
$1,329.8400 | Order Now |
DISTI #
77976570
|
Verical | Environmental Backshell 180° 32 Shell Size Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$689.2821 / $1,278.5256 | Buy Now |
DISTI #
71043692
|
Verical | Environmental Backshell 180° 32 Shell Size Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,278.5256 / $2,129.0128 | Buy Now |
DISTI #
GLEM85049/4W24B1
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now | |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 6 |
|
$1,534.2300 / $2,554.8200 | Buy Now |
|
JRH Electronics | 4 |
|
$2,360.3500 / $3,930.4900 | Buy Now |
Part Details for M85049/4W24B1
M85049/4W24B1 CAD Models
M85049/4W24B1 Part Data Attributes
|
M85049/4W24B1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/4W24B1
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-22992 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 32 |