Part Details for M85049/49-2-24W by Electro Adapter Inc
Overview of M85049/49-2-24W by Electro Adapter Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4651IY#PBF | Analog Devices | EN55022B Compliant 58V, 24W In | |
LTM4651IY | Analog Devices | EN55022B Compliant 58V, 24W In | |
LTM4651EY#PBF | Analog Devices | EN55022B Compliant 58V, 24W In |
Price & Stock for M85049/49-2-24W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CIRCULAR CONN ACCESSORY, STRAIN RELIEF, ALUMINUM ALLOY | 3 |
|
$22.0634 | Buy Now |
|
Quest Components | CIRCULAR CONN ACCESSORY, STRAIN RELIEF, ALUMINUM ALLOY | 1 |
|
$22.0634 | Buy Now |