Part Details for M85049/49-2-22N by Amphenol PCD
Overview of M85049/49-2-22N by Amphenol PCD
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/49-2-22N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P3722
|
Newark | Circular Strain Relief, Size 22 Aluminium, Connector Shell Size:22, Cable Diameter Max:24.28Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-38999 Series I & Ii, For Use With:Circular Connectors - Nickel Rohs Compliant: Yes |Amphenol Pcd M85049/49-2-22N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$12.5300 / $15.2700 | Buy Now |
DISTI #
2899-M85049/49-2-22N-ND
|
DigiKey | CONN CABLE CLAMP SZ22 23 SILVER Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
58 In Stock |
|
$7.3080 / $9.1900 | Buy Now |
DISTI #
70328949
|
RS | Backshell, Strain Relief, MIL Spec, Straight, Size 22, Nickel | Amphenol Pcd M85049/49-2-22N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$12.0000 / $15.5800 | Buy Now |
DISTI #
PCMM85049/49-2-22N
|
Heilind Electronics | BACKSHELL | Americas - 8 in Stock |
|
$7.8841 / $9.6362 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9300 / $15.1900 | Buy Now |
DISTI #
PCMM85049/49-2-22N
|
Interstate Connecting Components | BACKSHELL | 25 |
|
$7.8841 / $9.6362 | Buy Now |
DISTI #
M85049/49-2-22N
|
PEI Genesis | 38999S1 C/C STRT 22/23 NI Min Qty: 1 | 23 |
|
$8.1300 / $9.2100 | Buy Now |
|
CDM Electronics | Strain Relief Strt Nickel Sz22 Package Multiple: 1 | 0 |
|
$9.1900 / $15.0500 | RFQ |
DISTI #
M85049/49-2-22N
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 26 |
|
$5.9700 / $9.5900 | Buy Now RFQ |