Part Details for M85049/49-2-20W by Amphenol PCD
Results Overview of M85049/49-2-20W by Amphenol PCD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TAS5768MDCAR | Texas Instruments | 20W Class-D Stereo PurePath™ Smart Amp with Ternary Modulation 48-HTSSOP -25 to 85 | |
TAS5766MDCA | Texas Instruments | 20W Class-D Stereo PurePath™ Smart Amp 48-HTSSOP -25 to 85 | |
DRV11873PWPR | Texas Instruments | 20W, 12V 3-phase sensorless BLDC motor driver 16-HTSSOP -40 to 85 |
Price & Stock for M85049/49-2-20W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P6339
|
Newark | Strain Relief, Size 37/20, Aluminium, Connector Shell Size:37/20, Cable Diameter Max:21.11Mm, Str... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 103 |
|
$10.3800 / $15.2700 | Buy Now |
DISTI #
APM85049/49-2-20W-ND
|
DigiKey | CONN CABLE CLAMP SZ20 21 OLIVE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
92 In Stock |
|
$10.7081 / $16.6000 | Buy Now |
DISTI #
70328946
|
RS | Backshell, Strain Relief, MIL Spec, Straight, Size 20, Olive Cadmium | Amphenol Pcd M85049/49-2-20W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$11.8800 / $15.4200 | Buy Now |
DISTI #
PCMM85049/49-2-20W
|
Heilind Electronics | BACKSHELL | Americas - 0 in Stock |
|
$11.4592 / $14.0058 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5200 / $16.2000 | Buy Now |
DISTI #
PCMM85049/49-2-20W
|
Interstate Connecting Components | BACKSHELL | 0 |
|
$11.4592 / $14.0058 | Buy Now |
DISTI #
M85049/49-2-20W
|
PEI Genesis | 38999S1 C/C STRT 20/21 CAD Min Qty: 1 | 7 |
|
$12.4600 | Buy Now |
|
CDM Electronics | Strain Relief Strt OD Cad Sz20 Package Multiple: 1 | 0 |
|
$9.4200 / $15.4200 | RFQ |