There are no models available for this part yet.
Overview of M85049/48-3-5F by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/48-3-5F by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1003-M85049/48-3-5F-ND
|
DigiKey | D SUB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
248 In Stock |
|
$30.8012 / $41.5900 | Buy Now | |
DISTI #
965-M850494835F
|
Mouser Electronics | D-Sub MIL Spec Connectors DSUB B/S DD SHORT STR CLAMP | 42 |
|
$30.8000 / $38.8500 | Buy Now | |
DISTI #
ITTM85049/48-3-5F
|
Heilind Electronics | D-SUB BACKSHELL, METAL, SHORT, DD50 | Americas - 4 in Stock |
|
$30.8216 / $38.7756 | Buy Now | |
Onlinecomponents.com | BACKSHELL WITH CLAMP Strain Relief, Size 10/11 cable max. entry 5.9mm, non self locking |
150 In Stock |
|
$30.0400 / $40.0500 | Buy Now | ||
Quest Components | CONNECTOR ACCESSORY, CLAMPING ITEM, STEEL | 8 |
|
Buy Now | |||
Quest Components | CONNECTOR ACCESSORY, CLAMPING ITEM, STEEL | 4 |
|
$11.1815 / $11.9801 | Buy Now | ||
DISTI #
M85049/48-3-5F
|
TTI | D-Sub MIL Spec Connectors DSUB B/S DD SHORT STR CLAMP Min Qty: 250 Package Multiple: 1 Container: Each | Americas - 0 |
|
$30.4900 | Buy Now | |
DISTI #
ITTM85049/48-3-5F
|
Interstate Connecting Components | D-SUB BACKSHELL, METAL, SHORT, DD50 | 12 |
|
$30.8216 / $38.7756 | Buy Now | |
DISTI #
M85049/48-3-5F
|
PEI Genesis | DSUB B/S DD SHORT STR CLAMP | 0 |
|
Buy Now | ||
DISTI #
M85049/48-3-5F
|
FDH Electronics | Connector Acc Min Qty: 1 | 213 |
|
$23.1510 / $31.8960 | Buy Now RFQ |