There are no models available for this part yet.
Overview of M85049/48-3-3F by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/48-3-3F by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82H7827
|
Newark | D Sub Backshell, Size Db, 180Deg, Product Range:Mil-Dtl-M85049 Series, D Sub Shell Size:Db, Cable Exit Angle:180°, Connector Body Material:Carbon Steel Body Rohs Compliant: Yes |Itt Cannon M85049/48-3-3F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 229 |
|
$18.2900 / $19.7000 | Buy Now | |
DISTI #
1003-M85049/48-3-3F-ND
|
DigiKey | D SUB Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
236 In Stock |
|
$17.1942 / $23.9200 | Buy Now | |
DISTI #
82H7827
|
Avnet Americas | Connector Accessories Short Straight Clamp 25 POS - Bulk (Alt: 82H7827) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 229 Partner Stock |
|
$20.1700 / $24.8800 | Buy Now | |
DISTI #
M85049/48-3-3F
|
Avnet Americas | Connector Accessories Short Straight Clamp 25 POS - Bulk (Alt: M85049/48-3-3F) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0875 / $23.6800 | Buy Now | |
DISTI #
965-M850494833F
|
Mouser Electronics | D-Sub MIL Spec Connectors DSUB B/S DB SHORT STR CLAMP | 111 |
|
$17.0300 / $23.6800 | Buy Now | |
DISTI #
ITTM85049/48-3-3F
|
Heilind Electronics | D-SUB BACKSHELL DB25 SHORT STRAIGHT CLAMP W/ SCREWS | Americas - 25 in Stock |
|
$12.7939 / $16.0956 | Buy Now | |
Onlinecomponents.com | D Sub Backshell - DB - 180° - Steel Body. |
376 In Stock |
|
$16.3500 / $26.0600 | Buy Now | ||
Quest Components | Cylindrical Connectors, Strain Relief | 20 |
|
$13.3200 / $16.2000 | Buy Now | ||
Quest Components | Cylindrical Connectors, Strain Relief | 15 |
|
$15.8340 | Buy Now | ||
DISTI #
M85049/48-3-3F
|
TTI | D-Sub MIL Spec Connectors DSUB B/S DB SHORT STR CLAMP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 182 In Stock |
|
$16.3400 / $23.4400 | Buy Now |