Part Details for M85049/47SW8 by Amphenol PCD
Results Overview of M85049/47SW8 by Amphenol PCD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/47SW8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AM2285
|
Newark | Conn Cable Clamp Sz8 9 Olive |Amphenol Pcd M85049/47SW8 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$15.7900 / $20.0700 | Buy Now |
DISTI #
91AH3725
|
Newark | Backshell, strain Relief, cad |Amphenol Pcd M85049/47SW8 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3700 / $23.0300 | Buy Now |
DISTI #
72630688
|
RS | Backshells, Strain Relief, 90degree, CAD | Amphenol Pcd M85049/47SW8 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2700 | RFQ |
DISTI #
PCMM85049/47SW8
|
Heilind Electronics | Americas - 1 in Stock |
|
$14.1353 / $19.0350 | Buy Now | |
|
Onlinecomponents.com | Strain Relief Backshell 90° 8 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock RoHS: Compliant |
38 Partner Stock |
|
$15.1100 / $25.6600 | Buy Now |
DISTI #
PCMM85049/47SW8
|
Interstate Connecting Components | 3 |
|
$14.1353 / $19.0350 | Buy Now | |
|
Master Electronics | Strain Relief Backshell 90° 8 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock RoHS: Compliant |
38 Partner Stock |
|
$15.1100 / $25.6600 | Buy Now |