Part Details for M85049/43-61W by Glenair Inc
Overview of M85049/43-61W by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/43-61W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2440
|
Newark | Circular Connector Strain Relief |Glenair M85049/43-61W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$70.0600 / $216.5700 | Buy Now |
DISTI #
3937-M85049/43-61W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
299 In Stock |
|
$292.3800 | Buy Now |
DISTI #
M85049/43-61W
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: M85049/43-61W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/43-61W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RLF | 0 |
|
$75.8700 / $120.3800 | Order Now |
DISTI #
77984716
|
Verical | Backshells, Strain Relief Aluminum Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$39.6154 / $90.8974 | Buy Now |
DISTI #
71043234
|
Verical | Backshells, Strain Relief Aluminum Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$90.8974 / $205.6667 | Buy Now |
DISTI #
M85049/43-61W
|
TTI | Circular MIL Spec Strain Reliefs & Adapters STRAIN RLF pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$75.8700 / $218.3600 | Buy Now |
DISTI #
GLEM85049/43-61W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$115.5476 / $203.8279 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 11 |
|
$143.2000 / $246.8000 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 6 |
|
$212.2610 / $379.3380 | Buy Now |
Part Details for M85049/43-61W
M85049/43-61W CAD Models
M85049/43-61W Part Data Attributes
|
M85049/43-61W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/43-61W
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES I, II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C |
Alternate Parts for M85049/43-61W
This table gives cross-reference parts and alternative options found for M85049/43-61W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/43-61W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M85049/43-61Z | Glenair Inc | Check for Price | Connector Accessory | M85049/43-61W vs M85049/43-61Z |
M85049/43-61N | Defense Logistics Agency | Check for Price | Connector Accessory, Strain Relief, Aluminum, | M85049/43-61W vs M85049/43-61N |
M85049/43-61W | Defense Logistics Agency | Check for Price | Connector Accessory, Strain Relief, Aluminum, | M85049/43-61W vs M85049/43-61W |