Part Details for M85049/43-28W by Glenair Inc
Overview of M85049/43-28W by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for M85049/43-28W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2432
|
Newark | Circular Connector Strain Relief |Glenair M85049/43-28W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$75.1900 / $232.4600 | Buy Now |
DISTI #
3937-M85049/43-28W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$313.7600 | Buy Now |
DISTI #
M85049/43-28W
|
Avnet Americas | Connector Accessories Strain Relief Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/43-28W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$292.3095 | Buy Now |
DISTI #
631-M85049/43-28W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RLF | 3 |
|
$56.7100 / $229.6200 | Buy Now |
DISTI #
77970880
|
Verical | Strain Relief Clamp 45° 28 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Non Self Lock RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$42.5256 / $128.0897 | Buy Now |
DISTI #
71043277
|
Verical | Strain Relief Clamp 45° 28 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Non Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$128.0897 / $220.7564 | Buy Now |
DISTI #
M85049/43-28W
|
TTI | Circular MIL Spec Strain Reliefs & Adapters STRAIN RLF pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$81.6000 / $227.3200 | Buy Now |
DISTI #
GLEM85049/43-28W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$124.0262 / $218.7826 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 9 |
|
$153.7100 / $264.9100 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 9 |
|
$227.8310 / $407.1690 | Buy Now |
Part Details for M85049/43-28W
M85049/43-28W CAD Models
M85049/43-28W Part Data Attributes
|
M85049/43-28W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/43-28W
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES I, II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C |
Alternate Parts for M85049/43-28W
This table gives cross-reference parts and alternative options found for M85049/43-28W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/43-28W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/43-28W | Connector Accessory | Amphenol Corporation | M85049/43-28W vs M85049/43-28W |