Part Details for M85049/41-10A by Glenair Inc
Overview of M85049/41-10A by Glenair Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for M85049/41-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2369
|
Newark | Circular Connector Strain Relief |Glenair M85049/41-10A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$34.8300 / $133.4200 | Buy Now |
DISTI #
87W6602
|
Newark | Circular Strain Relief, Size 18, Aluminium, Connector Shell Size:18, Cable Diameter Max:15.9Mm, Strain Relief Material:Aluminum, Product Range:-, For Use With:Circular Connectors Rohs Compliant: Na |Glenair M85049/41-10A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2899-M85049/41-10A-1448-ND
|
DigiKey | CONN CABLE CLAMP SZ18 OLIVE Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$81.3595 / $427.6500 | Buy Now |
DISTI #
3937-M85049/41-10A-ND
|
DigiKey | CONN CABLE CLAMP SZ18 OLIVE Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
91 In Stock |
|
$140.4770 / $233.9200 | Buy Now |
DISTI #
M85049/41-10A
|
Avnet Americas | Connector Accessories Strain Relief Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/41-10A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 91 Factory Stock |
|
$115.0420 | Buy Now |
DISTI #
654-M85049/41-10A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters CABLE CLAMP RoHS: Compliant | 0 |
|
$28.8900 / $131.7900 | Order Now |
|
Bristol Electronics | 94 |
|
RFQ | ||
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | Cylindrical Connectors, Strain Relief | 5 |
|
$14.8650 / $16.7231 | Buy Now |
|
Quest Components | Cylindrical Connectors, Strain Relief | 1 |
|
$14.8650 | Buy Now |
Part Details for M85049/41-10A
M85049/41-10A CAD Models
M85049/41-10A Part Data Attributes
|
M85049/41-10A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/41-10A
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 18 |