Part Details for M85049/39-13W. by Glenair Inc
Overview of M85049/39-13W. by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE13F-50L | Coilcraft Inc | SMPS Transformer, 13W, | |
POE13F-33L | Coilcraft Inc | SMPS Transformer, 13W, | |
C1495-AL | Coilcraft Inc | SMPS Transformer, 13W |
Price & Stock for M85049/39-13W.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC8650
|
Newark | Strain Relief, Size 13 Aluminium, Product Range:Mil-Dtl-38999 Series Iii & Iv, For Use With:Mil-Dtl-38999 Series Iii & Iv Circular Connectors, Connector Shell Size:13, Strain Relief Material:Aluminium, Cable Diameter Max:8.3Mm Rohs Compliant: No |Glenair M85049/39-13W. RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |