Part Details for M85049/38S21S by Glenair Inc
Overview of M85049/38S21S by Glenair Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/38S21S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2276
|
Newark | Circular Connector Strain Relief |Glenair M85049/38S21S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 347 |
|
$181.0500 / $693.4200 | Buy Now |
DISTI #
49AC4757
|
Newark | M85049/38S21S Rohs Compliant: No |Glenair M85049/38S21S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3700 | Buy Now |
DISTI #
3937-M85049/38S21S-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$730.0620 / $1,215.7200 | Buy Now |
DISTI #
M85049/38S21S
|
Avnet Americas | Connector Accessories Self Locking Strain Relief Steel - Bulk (Alt: M85049/38S21S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1347 Factory Stock |
|
$141.4777 / $604.2975 | Buy Now |
DISTI #
49AC4757
|
Avnet Americas | Connector Accessories Self Locking Strain Relief Steel - Bulk (Alt: 49AC4757) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 0 |
|
$141.4800 / $604.3000 | Buy Now |
DISTI #
631-M85049/38S21S
|
Mouser Electronics | Circular MIL Spec Backshells STRAIN RLF SELF LK SH SZ 21 STEEL RoHS: Compliant | 5 |
|
$256.9100 / $371.6200 | Buy Now |
DISTI #
GLEM85049/38S21S
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 35 in Stock31 On Order |
|
$136.7196 / $139.9366 | Buy Now |
DISTI #
77970812
|
Verical | Strain Relief Backshell 180° 21 Shell Size Passivated Stainless Steel Self Lock RoHS: Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$123.7949 / $171.9359 | Buy Now |
DISTI #
34015262
|
Verical | Strain Relief Backshell 180° 21 Shell Size Passivated Stainless Steel Self Lock RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1920 | Americas - 77 |
|
$33.9900 / $34.7100 | Buy Now |
DISTI #
71040988
|
Verical | Strain Relief Backshell 180° 21 Shell Size Passivated Stainless Steel Self Lock RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$171.9359 / $658.5128 | Buy Now |
Part Details for M85049/38S21S
M85049/38S21S CAD Models
M85049/38S21S Part Data Attributes
|
M85049/38S21S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/38S21S
Glenair Inc
Connector Accessory, Strain Relief, Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 3 Days | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STEEL | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 21 |
Alternate Parts for M85049/38S21S
This table gives cross-reference parts and alternative options found for M85049/38S21S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/38S21S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/38S21N | Connector Accessory, Strain Relief, Aluminum Alloy | Amphenol Corporation | M85049/38S21S vs M85049/38S21N |
M85049/38S21A | Connector Accessory, Strain Relief, Aluminum Alloy | Amphenol Corporation | M85049/38S21S vs M85049/38S21A |
M85049/38S21N | Connector Accessory, Strain Relief, Aluminum Alloy | Glenair Inc | M85049/38S21S vs M85049/38S21N |
M85049/38S21A | Connector Accessory, Strain Relief, Aluminum Alloy, | Glenair Inc | M85049/38S21S vs M85049/38S21A |