Part Details for M85049/38S11N by Amphenol PCD
Overview of M85049/38S11N by Amphenol PCD
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/38S11N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P3148
|
Newark | Circular Strain Relief, Size 11 Aluminium, Connector Shell Size:11, Cable Diameter Max:5.94Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-38999 Series Iii & Iv, For Use With:Mil-Dtl-38999 Series Iii And Iv Connectors Rohs Compliant: Yes |Amphenol Pcd M85049/38S11N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 166 |
|
$12.4500 / $15.7200 | Buy Now |
DISTI #
3937-M85049/38S11N-600321-ND
|
DigiKey | CONN CABLE CLAMP SZ11 SILVER Min Qty: 1 Lead time: 12 Weeks Container: Retail Package MARKETPLACE PRODUCT |
24 In Stock |
|
$94.5300 | Buy Now |
DISTI #
APC1414-ND
|
DigiKey | CONN CABLE CLAMP SZ11 SILVER Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4040 / $24.0400 | Buy Now |
DISTI #
70328897
|
RS | Backshell Strain Relief MIL Spec Straight Size 11 Nickel Self-Lock | Amphenol Pcd M85049/38S11N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 26 |
|
$11.9300 / $15.4900 | Buy Now |
DISTI #
PCMM85049/38S11N
|
Heilind Electronics | CONN. CABLE CLAMP SZ11 M1 | Americas - 32 in Stock |
|
$10.2673 / $12.5490 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 On Order |
|
$11.3900 / $19.0900 | Buy Now |
DISTI #
PCMM85049/38S11N
|
Interstate Connecting Components | CONN. CABLE CLAMP SZ11 M1 | 97 |
|
$10.2673 / $12.5490 | Buy Now |
DISTI #
M85049/38S11N
|
PEI Genesis | 38999S3 C/C STRT NI Min Qty: 1 | 438 |
|
$8.8000 / $10.7000 | Buy Now |
|
Powell Electronics | Backshell Min Qty: 1 | 24 |
|
$24.0600 / $44.5700 | Buy Now |
|
CDM Electronics | Strain Relief Strt SL Nickel Sz11 Package Multiple: 1 | 0 |
|
$11.5400 / $18.9100 | RFQ |