Part Details for M85049/38-15A by Glenair Inc
Overview of M85049/38-15A by Glenair Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Price & Stock for M85049/38-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2211
|
Newark | Circular Connector Strain Relief |Glenair M85049/38-15A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$47.8200 / $147.8200 | Buy Now |
DISTI #
3937-M85049/38-15A-ND
|
DigiKey | CONN CABLE CLAMP SZ15 BLACK M22 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
90 In Stock |
|
$144.8770 / $258.9400 | Buy Now |
DISTI #
M85049/38-15A
|
Avnet Americas | Connector Accessories Non Self Locking Strain Relief Aluminum Black Anodize - Bulk (Alt: M85049/38-15A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 86 Factory Stock |
|
$126.6350 | Buy Now |
DISTI #
654-M85049/38-15A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters G/A 38999 15 STR BLK RoHS: Compliant | 0 |
|
$49.8900 / $158.0100 | Order Now |
DISTI #
77978001
|
Verical | Strain Relief Backshell 180° 15 Shell Size Anodize Aluminum Non Self Lock RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$27.0385 / $34.6667 | Buy Now |
DISTI #
71042936
|
Verical | Strain Relief Backshell 180° 15 Shell Size Anodize Aluminum Non Self Lock RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$34.6667 / $140.3718 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, STRAIN RELIEF, ALUMINIUM ALLOY | 50 |
|
$10.7263 / $13.0455 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, STRAIN RELIEF, ALUMINIUM ALLOY | 21 |
|
$25.7625 / $26.7930 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, STRAIN RELIEF, ALUMINIUM ALLOY | 1 |
|
$41.2200 | Buy Now |
DISTI #
M85049/38-15A
|
TTI | Circular MIL Spec Strain Reliefs & Adapters G/A 38999 15 STR BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$51.7700 / $139.6700 | Buy Now |
Part Details for M85049/38-15A
M85049/38-15A CAD Models
M85049/38-15A Part Data Attributes
|
M85049/38-15A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/38-15A
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.30.80.00 | |
Factory Lead Time | 21 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 15 |
Alternate Parts for M85049/38-15A
This table gives cross-reference parts and alternative options found for M85049/38-15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/38-15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/38-15A | Connector Accessory, Strain Relief, Aluminum Alloy | Amphenol Corporation | M85049/38-15A vs M85049/38-15A |
M85049/38-15N | Connector Accessory, Strain Relief, Aluminum Alloy, | Amphenol Corporation | M85049/38-15A vs M85049/38-15N |
M85049/38-15W | Connector Accessory, Strain Relief, Aluminum Alloy | Glenair Inc | M85049/38-15A vs M85049/38-15W |