There are no models available for this part yet.
Overview of M85049/38-11N by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/38-11N by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03P3175
|
Newark | Circular Strain Relief, Size 11 Aluminium, Connector Shell Size:11, Cable Diameter Max:5.94Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-38999 Series Iii & Iv, For Use With:Circular Connectors, Nickel Rohs Compliant: Yes |Amphenol Pcd M85049/38-11N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 254 |
|
$8.3700 / $10.7300 | Buy Now | |
DISTI #
1600-M85049/38-11N-ND
|
DigiKey | CONN CABLE CLAMP SZ11 SILVER Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
831 In Stock |
|
$6.1400 / $7.4600 | Buy Now | |
DISTI #
5664-M85049/38-11N-ND
|
DigiKey | CONN CABLE CLAMP SZ11 SILVER Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$12.4900 / $16.5200 | Buy Now | |
DISTI #
70328895
|
RS | Backshell Strain Relief MIL Spec Straight Size 11 Nickel | Amphenol Pcd M85049/38-11N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 29 |
|
$8.8400 / $11.4800 | Buy Now | |
DISTI #
PCMM85049/38-11N
|
Heilind Electronics | BACKSHELL | Americas - 120 in Stock |
|
$6.3117 / $7.7143 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3700 / $12.6400 | Buy Now | ||
DISTI #
PCMM85049/38-11N
|
Interstate Connecting Components | BACKSHELL | 360 |
|
$6.3117 / $7.7143 | Buy Now | |
DISTI #
M85049/38-11N
|
PEI Genesis | 38999S3 C/C STRT NI Min Qty: 1 | 871 |
|
$5.8100 / $8.5600 | Buy Now | |
CDM Electronics | Strain Relief Strt Nickel Sz11 Package Multiple: 1 | 0 |
|
$7.7000 / $12.5800 | RFQ |
CAD Models for M85049/38-11N by Amphenol PCD
Related Parts for M85049/38-11N
-
M85049/38-25NMilitary Connector Accessories
-
D38999/26FA35PAMilitary Circular Connectors
-
SFSDT-10-28-G-03.25-SRHeaders and Edge Type Connectors
-
180-044-203L001D Type Connectors
-
TAJD156K050RNJFixed Capacitors
-
CFR-25JB-52-10KFixed Resistors
-
0034540Wires and Cables
-
AUIRFP4110Power Field-Effect Transistors
-
KP-3216SGCVisible LEDs