Part Details for M85049/38-09A by Amphenol Interconnect India Pvt Ltd
Overview of M85049/38-09A by Amphenol Interconnect India Pvt Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2958A-B | Analog Devices | LT8609A/09A-5/09A-3.3 42V, 3A | |
DC2958A-C | Analog Devices | LT8609A/09A-5/09A-3.3 Demo Boa | |
DC2958A-A | Analog Devices | LT8609A/09A-5/09A-3.3 Demo Boa |
Price & Stock for M85049/38-09A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK4256
|
Newark | Circular Clamp, Size 9/A, 5.94Mm Rohs Compliant: Yes |Amphenol Interconnect India M85049/38-09A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0300 | Buy Now |