Part Details for M85049/3622W05C by Glenair Inc
Overview of M85049/3622W05C by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/3622W05C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2005
|
Newark | Circular Connector Strain Relief |Glenair M85049/3622W05C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$178.7800 / $659.7000 | Buy Now |
DISTI #
3937-M85049/3622W05C-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$934.0800 | Buy Now |
DISTI #
M85049/3622W05C
|
Avnet Americas | Connector Accessories EMI/RFI Non-Environmental Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/3622W05C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/3622W05C
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI NON ENV SHLL SZ22 CLMP SZ05 | 0 |
|
$280.7900 / $406.1700 | Order Now |
DISTI #
77975549
|
Verical | Shrink Boot Adapters 180° 22 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$125.6282 / $524.6026 | Buy Now |
DISTI #
71042545
|
Verical | Shrink Boot Adapters 180° 22 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$524.6026 / $626.4872 | Buy Now |
DISTI #
GLEM85049/3622W05C
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$181.0435 / $811.9275 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 7 |
|
$468.5800 / $751.7800 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 4 |
|
$694.5070 / $1,156.4800 | Buy Now |