There are no models available for this part yet.
Overview of M85049/29-18N04 by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5001AI-2E-18N0-48.000000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SiT5001AI-GE-18N0-40.000000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SiT5000AIC2E-18N0-40.000000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO |
Price & Stock for M85049/29-18N04 by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | CONNECTOR ACCESSORY, BACKSHELL-UNSHIELDED, ALUMINUM | 15 |
|
$33.8625 / $35.2170 | Buy Now | ||
Quest Components | CONNECTOR ACCESSORY, BACKSHELL-UNSHIELDED, ALUMINUM (Also Known As: M85049/2918N04) | 15 |
|
$33.8625 / $35.2170 | Buy Now |