Part Details for M85049/27-20W by Glenair Inc
Overview of M85049/27-20W by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2707-BL | Coilcraft Inc | SMPS Transformer, 20W | |
FA2706-BL | Coilcraft Inc | SMPS Transformer, 20W | |
S5069-A | Coilcraft Inc | SMPS Transformer, 20W |
Price & Stock for M85049/27-20W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH1460
|
Newark | Circular Connector Strain Relief |Glenair M85049/27-20W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$38.3600 / $122.9900 | Buy Now |
DISTI #
3937-M85049/27-20W-ND
|
DigiKey | CONN BACKSHELL E NUT SZ20 OLIV Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
M85049/27-20W
|
Avnet Americas | NUT - Bulk (Alt: M85049/27-20W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 47 Factory Stock |
|
$105.4520 | Buy Now |
DISTI #
654-M85049/27-20W
|
Mouser Electronics | Circular MIL Spec Backshells E NUT RoHS: Not Compliant | 0 |
|
$26.3200 / $67.9800 | Order Now |
DISTI #
77983170
|
Verical | Back Nut Backshell 180° 20 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$21.1410 / $49.7821 | Buy Now |
DISTI #
71042115
|
Verical | Back Nut Backshell 180° 20 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$49.7821 / $116.7949 | Buy Now |
DISTI #
GLEM85049/27-20W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$44.4678 / $182.2001 | Buy Now |
|
Powell Electronics | JAM NUT Min Qty: 1 | 32 |
|
$78.4300 / $140.1500 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 29 |
|
$120.6610 / $215.6150 | Buy Now |
Part Details for M85049/27-20W
M85049/27-20W CAD Models
M85049/27-20W Part Data Attributes
|
M85049/27-20W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/27-20W
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-27599, MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | NUT |
Alternate Parts for M85049/27-20W
This table gives cross-reference parts and alternative options found for M85049/27-20W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/27-20W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/27-20N | Connector Accessory, | Amphenol Corporation | M85049/27-20W vs M85049/27-20N |
M85049/27-20W | Connector Accessory, | Amphenol Corporation | M85049/27-20W vs M85049/27-20W |
M85049/27-20N | Connector Accessory, Nut Item, | Glenair Inc | M85049/27-20W vs M85049/27-20N |