Part Details for M85049/26-1-10N by Amphenol PCD
Overview of M85049/26-1-10N by Amphenol PCD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/26-1-10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P3290
|
Newark | Backshell, crimp Ring, enp |Amphenol Pcd M85049/26-1-10N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0900 / $13.9000 | Buy Now |
DISTI #
2899-M85049/26-1-10N-ND
|
DigiKey | CONN Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$12.3685 / $15.5400 | Buy Now |
DISTI #
72629199
|
RS | Backshells, Crimp Ring, STR, EN | Amphenol Pcd M85049/26-1-10N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9800 | RFQ |
DISTI #
PCMM85049/26-1-10N
|
Heilind Electronics | Americas - 0 in Stock |
|
$10.7299 / $13.1143 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9200 / $15.1700 | Buy Now |
DISTI #
PCMM85049/26-1-10N
|
Interstate Connecting Components | 0 |
|
$10.7299 / $13.1143 | Buy Now | |
|
CDM Electronics | Crimp Ring Adaptr Strt Nickel Sz10 Package Multiple: 1 | 0 |
|
$9.1600 / $15.0300 | RFQ |