Part Details for M85049/25-21N by Amphenol PCD
Results Overview of M85049/25-21N by Amphenol PCD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/25-21N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P3204
|
Newark | Backshell, non Env-Emi/Rfi, enp |Amphenol Pcd M85049/25-21N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.2300 / $54.0800 | Buy Now |
DISTI #
72628947
|
RS | Backshells, Non Env-EMI/RFI, STR, EN | Amphenol Pcd M85049/25-21N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$45.7800 / $47.2000 | RFQ |
DISTI #
PCMM85049/25-21N
|
Heilind Electronics | Americas - 0 in Stock |
|
$47.4499 / $57.9944 | Buy Now | |
|
Onlinecomponents.com | Circular MIL Spec Backshells BACKSHELL NON ENV EMI/RFI ST NICKEL RoHS: Compliant |
6 In Stock |
|
$52.6700 / $71.6000 | Buy Now |
DISTI #
PCMM85049/25-21N
|
Interstate Connecting Components | 0 |
|
$47.4499 / $57.9944 | Buy Now | |
|
CDM Electronics | Backshell NonEnv EMI/RFI Strt Nickel Package Multiple: 1 | 0 |
|
$38.8600 / $63.8800 | RFQ |
|
Master Electronics | Circular MIL Spec Backshells BACKSHELL NON ENV EMI/RFI ST NICKEL RoHS: Compliant |
6 In Stock |
|
$52.6700 / $71.6000 | Buy Now |