Part Details for M85049/25-157N by Glenair Inc
Overview of M85049/25-157N by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HCT157N | Texas Instruments | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-PDIP -40 to 85 | |
SN74LS157NSR | Texas Instruments | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SO 0 to 70 | |
SN74AS157N | Texas Instruments | Quadruple 1-of-2 Data Selectors/Multiplexers 16-PDIP 0 to 70 |
Price & Stock for M85049/25-157N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM4506
|
Newark | Straight Emi/Rfi Non-Environmental Backshell |Glenair M85049/25-157N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$254.0700 / $937.4900 | Buy Now |
DISTI #
M85049/25-157N
|
Avnet Americas | EMI/RFI Non-Environmental Backshell for MIL-DTL-26482 Series II/MIL-DTL-83723 Series I & III Circular Connector 40 Shell Size ST Aluminum - Bulk (Alt: M85049/25-157N) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
77995419
|
Verical | Shrink Boot Adapters 180° 40 Shell Size Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$786.3077 / $938.9872 | Buy Now |
DISTI #
GLEM85049/25-157N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now | |
|
JRH Electronics | 0 |
|
$0.2975 / $0.3733 | Buy Now |
Part Details for M85049/25-157N
M85049/25-157N CAD Models
M85049/25-157N Part Data Attributes
|
M85049/25-157N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/25-157N
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 40 |
Alternate Parts for M85049/25-157N
This table gives cross-reference parts and alternative options found for M85049/25-157N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/25-157N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/25-157Z | Connector Accessory | Glenair Inc | M85049/25-157N vs M85049/25-157Z |
M85049/25-157Z | Circular Conn Accessory, Backshell, Aluminum Alloy, | Amphenol Corporation | M85049/25-157N vs M85049/25-157Z |
M85049/25-157W | Connector Accessory | Glenair Inc | M85049/25-157N vs M85049/25-157W |
M85049/25-157W | Connector Accessory, | Amphenol Corporation | M85049/25-157N vs M85049/25-157W |