Part Details for M85049/25-13W by Amphenol PCD
Overview of M85049/25-13W by Amphenol PCD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE13F-50L | Coilcraft Inc | SMPS Transformer, 13W, | |
POE13F-33L | Coilcraft Inc | SMPS Transformer, 13W, | |
C1495-AL | Coilcraft Inc | SMPS Transformer, 13W |
Price & Stock for M85049/25-13W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P5564
|
Newark | Strain Relief Clamp, Size 7/12, Alum, Connector Shell Size:7/12, Cable Diameter Max:11.1Mm, Strain Relief Material:Aluminum Alloy, Product Range:- Rohs Compliant: No |Amphenol Pcd M85049/25-13W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$39.0000 / $54.6500 | Buy Now |
DISTI #
72628870
|
RS | Backshells, Non Env-EMI/RFI, STR, CAD | Amphenol Pcd M85049/25-13W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$60.2400 | RFQ |
DISTI #
PCMM85049/25-13W
|
Heilind Electronics | Backshell | Americas - 13 in Stock |
|
$37.2319 / $45.5058 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.3400 / $67.7100 | Buy Now |
DISTI #
PCMM85049/25-13W
|
Interstate Connecting Components | Backshell | 39 |
|
$37.2319 / $45.5058 | Buy Now |
|
CDM Electronics | Backshell NonEnv EMI/RFI Strt OD Cad Package Multiple: 1 | 0 |
|
$39.3900 / $64.7400 | RFQ |
DISTI #
M85049/25-13W
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 50 |
|
$25.6900 / $41.2100 | Buy Now RFQ |