Part Details for M85049/25-102N by Amphenol PCD
Overview of M85049/25-102N by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1278T-102NLB | Coilcraft Inc | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
LPS4018-102NRB | Coilcraft Inc | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-102NLB | Coilcraft Inc | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for M85049/25-102N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P3137
|
Newark | Backshell, non Env-Emi/Rfi, enp |Amphenol Pcd M85049/25-102N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.6900 / $193.7300 | Buy Now |
DISTI #
72628767
|
RS | Backshells, Non Env-EMI/RFI, STR, EN | Amphenol Pcd M85049/25-102N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$245.9900 | RFQ |
DISTI #
PCMM85049/25-102N
|
Heilind Electronics | Americas - 0 in Stock |
|
$182.3096 / $222.8229 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$183.1100 / $453.7800 | Buy Now |
DISTI #
PCMM85049/25-102N
|
Interstate Connecting Components | 0 |
|
$182.3096 / $222.8229 | Buy Now | |
|
CDM Electronics | Backshell NonEnv EMI/RFI Strt Nickel Package Multiple: 1 | 0 |
|
$155.2400 / $255.2300 | RFQ |