Part Details for M85049/1917N04 by Amphenol PCD
Overview of M85049/1917N04 by Amphenol PCD
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/1917N04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P2732
|
Newark | Backshell, 180Deg, Aluminium Alloy, Accessory Type:Backshell, For Use With:Mil-Dtl-38999 Series Iii & Iv Circular Connectors, Connector Shell Size:17, Cable Exit Angle:180°, Connector Body Material:Aluminum Alloy Body Rohs Compliant: Yes |Amphenol Pcd M85049/1917N04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$38.9900 / $44.8100 | Buy Now |
DISTI #
APM85049/1917N04-ND
|
DigiKey | CONN BACKSH W/CLMP SZ17 E SIL Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
72627440
|
RS | Backshells, Non Env-EMI/RFI, STR, EN | Amphenol Pcd M85049/1917N04 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$40.9100 / $43.5200 | RFQ |
DISTI #
PCMM85049/1917N04
|
Heilind Electronics | BACKSHELL, NON ENV, EMI/R A850491917N04 | Americas - 0 in Stock |
|
$41.1522 / $50.2972 | Buy Now |
|
Onlinecomponents.com | Circular Mil Spec Backshells Backshell Non Env Emi/rfi St Nic Sz 17 RoHS: Compliant | 0 |
|
$45.6800 / $60.2500 | Buy Now |
DISTI #
PCMM85049/1917N04
|
Interstate Connecting Components | BACKSHELL, NON ENV, EMI/R A850491917N04 | 0 |
|
$41.1522 / $50.2972 | Buy Now |
DISTI #
M85049/1917N04
|
PEI Genesis | 38999S3 S/R EMI STRT NI Min Qty: 1 | 62 |
|
$51.1200 / $52.7800 | Buy Now |
|
CDM Electronics | Backshell NonEnv EMI/RFI Strt Nckl Sz17 Package Multiple: 1 | 0 |
|
$35.0800 / $57.6100 | RFQ |
DISTI #
M85049/1917N04
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 12 |
|
$22.8700 / $36.6800 | Buy Now RFQ |