Part Details for M85049/1813N03 by Amphenol Corporation
Overview of M85049/1813N03 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/1813N03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P2572
|
Avnet Americas | BACKSHELL ENVRN EMI/RFI STRT NICKEL SIZE 13 - Bulk (Alt: 07P2572) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 25 Partner Stock |
|
$51.1700 / $77.2900 | Buy Now |
DISTI #
PCD M85049/1813N03
|
Avnet Americas | BACKSHELL ENVRN EMI/RFI STRT NICKEL SIZE 13 - Bulk (Alt: PCD M85049/1813N03) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M85049/1813N03
|
Avnet Americas | BACKSHELL ENVRN EMI/RFI STRT NICKEL SIZE 13 - Bulk (Alt: M85049/1813N03) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$42.0495 | Buy Now |
DISTI #
A850491813N03
|
Avnet Americas | BACKSHELL ENVRN EMI/RFI STRT NICKEL SIZE 13 - Bulk (Alt: A850491813N03) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$35.7445 | Buy Now |
DISTI #
523-85049/1813N03
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL ENV EMI/ RFI ST NIC SZ 13 RoHS: Compliant | 82 |
|
$36.8500 | Buy Now |
DISTI #
66705298
|
Verical | EMI/RFI Environmental Backshell 180° 13 Shell Size Electroless Nickel Aluminum Alloy Spin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$27.0938 / $43.3500 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
M85049/1813N03
|
TTI | Circular MIL Spec Backshells BACKSHELL ENV EMI/ RFI ST NIC SZ 13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 535 In Stock |
|
$36.4800 | Buy Now |
Part Details for M85049/1813N03
M85049/1813N03 CAD Models
M85049/1813N03 Part Data Attributes
|
M85049/1813N03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/1813N03
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | EMI/RFI ENVIRONMENTAL | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 13 |
Alternate Parts for M85049/1813N03
This table gives cross-reference parts and alternative options found for M85049/1813N03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/1813N03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/1813N03 | D52 - BACKSHELL ENVIRON EMI-RFI STRT MIL | Glenair Inc | M85049/1813N03 vs M85049/1813N03 |
M85049/1813W03 | Connector Accessory | Glenair Inc | M85049/1813N03 vs M85049/1813W03 |
M85049/1813W03 | Connector Accessory, Backshell, | SOURIAU-SUNBANK | M85049/1813N03 vs M85049/1813W03 |