There are no models available for this part yet.
Overview of M85049/1720N05B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/1720N05B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AM3393
|
Newark | Circular Connector Strain Relief |Glenair M85049/1720N05B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.0300 / $609.0500 | Buy Now | |
DISTI #
M85049/1720N05B
|
Avnet Americas | EMI/RFI Environmental Backshell for MIL-DTL-38999 Series I and II Circular Connectors 21 Shell Size/ 20 Shell Size ST Aluminum - Bulk (Alt: M85049/1720N05B) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
77976122
|
Verical | Shrink Boot Adapters 180° 20 Shell Size Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$114.6795 / $610.0256 | Buy Now | |
DISTI #
GLEM85049/1720N05B
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now | ||
JRH Electronics | 0 |
|
$10.7538 / $13.8769 | Buy Now |
CAD Models for M85049/1720N05B by Glenair Inc
Part Data Attributes for M85049/1720N05B by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999 SERIES I, II
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
20; 21
|
Alternate Parts for M85049/1720N05B
This table gives cross-reference parts and alternative options found for M85049/1720N05B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/1720N05B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/1720N05B | Connector Accessory, | Amphenol Corporation | M85049/1720N05B vs M85049/1720N05B |