Part Details for M85049/16-11W by Amphenol Corporation
Overview of M85049/16-11W by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2519-AL | Coilcraft Inc | SMPS Transformer, 11W, | |
LM4752TS/NOPB | Texas Instruments | Stereo 11W Audio Power Amplifier 7-DDPAK/TO-263 0 to 70 | |
LM4755TSX/NOPB | Texas Instruments | Stereo 11W Audio Power Amplifier with Mute 9-DDPAK/TO-263 -20 to 80 |
Price & Stock for M85049/16-11W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M85049/16-11W
|
Avnet Americas | BACKSHELL QCK CLMP 90 DEG OD CAD SIZE 11 - Bulk (Alt: M85049/16-11W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$13.5315 | Buy Now |
DISTI #
A850491611W
|
Avnet Americas | BACKSHELL QCK CLMP 90 DEG OD CAD SIZE 11 - Bulk (Alt: A850491611W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$9.0752 | Buy Now |
DISTI #
523-85049/16-11W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL QCK CLAMP 90 DEG OD CAD SZ 11 RoHS: Not Compliant | 0 |
|
$10.7900 / $16.3700 | Order Now |
Part Details for M85049/16-11W
M85049/16-11W CAD Models
M85049/16-11W Part Data Attributes
|
M85049/16-11W
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/16-11W
Amphenol Corporation
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CLAMPING ITEM | |
Shell Sizes | 11; B |
Alternate Parts for M85049/16-11W
This table gives cross-reference parts and alternative options found for M85049/16-11W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/16-11W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/16-11Z | Connector Accessory, | Amphenol Corporation | M85049/16-11W vs M85049/16-11Z |
M85049/16-11Z | Connector Accessory | Glenair Inc | M85049/16-11W vs M85049/16-11Z |
M85049/16-11N | Connector Accessory | Glenair Inc | M85049/16-11W vs M85049/16-11N |
M85049/16-11W | Connector Accessory | Glenair Inc | M85049/16-11W vs M85049/16-11W |
M85049/16-11N | Connector Accessory, | Amphenol Corporation | M85049/16-11W vs M85049/16-11N |