There are no models available for this part yet.
Overview of M85049/142-05BC by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5405/BCA | Rochester Electronics LLC | 5405 - Gate - Dual marked (M38510/00108BCA) | |
ADC1005BCJ-1 | Rochester Electronics LLC | ADC1005 - A/D Converter | |
AD9705BCPZRL7 | Analog Devices | 10-BIT Low Power TxDAC DAC IC |
Price & Stock for M85049/142-05BC by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AH9796
|
Newark | Heat Shrink Boot |Glenair M85049/142-05BC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$52.7100 / $201.8800 | Buy Now | |
DISTI #
3937-M85049/142-05BC-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
88 In Stock |
|
$212.5230 / $353.9400 | Buy Now | |
DISTI #
M85049/142-05BC
|
Avnet Americas | TRANSITIONS - Bulk (Alt: M85049/142-05BC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 88 Factory Stock |
|
$265.1786 | Buy Now | |
DISTI #
631-M85049/142-05BC
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps SHRINK BOOT RoHS: Compliant | 0 |
|
$58.6800 / $162.6400 | Order Now | |
DISTI #
GLEM85049/142-05BC
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 1 in Stock |
|
$114.0861 / $190.0038 | Buy Now | |
DISTI #
77969665
|
Verical | Heat Shrink Transition ST General Purpose Polyolefin Red Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$36.0385 / $79.5769 | Buy Now | |
DISTI #
71038385
|
Verical | Heat Shrink Transition ST General Purpose Polyolefin Red Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$79.5769 / $191.7179 | Buy Now | |
DISTI #
M85049/142-05BC
|
TTI | Heat Shrink Cable Boots & End Caps SHRINK BOOT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$58.6800 / $201.8800 | Buy Now | |
DISTI #
GLEM85049/142-05BC
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 1 |
|
$114.0861 / $190.0038 | Buy Now | |
Powell Electronics | SHRINK BOOTS - SHAPE MEMORY PRODUCTS Min Qty: 1 | 86 |
|
$138.1400 / $230.0600 | Buy Now |