There are no models available for this part yet.
Overview of M85049/138-28A by Caplugs
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3483-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm | |
2SK3483-ZK-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm | |
2SK3483-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm |
Price & Stock for M85049/138-28A by Caplugs
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CAPM85049/138-28A
|
Heilind Electronics | CAPAS138-28A PROTECTIVE CAP | Americas - 4 in Stock |
|
Buy Now | ||
DISTI #
CAPM85049/138-28A
|
Interstate Connecting Components | CAPAS138-28A PROTECTIVE CAP | 1 |
|
Buy Now |