Part Details for M85049/130-40S by Amphenol PCD
Overview of M85049/130-40S by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/130-40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ0511
|
Newark | Backshell, gasket, red |Amphenol Pcd M85049/130-40S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.3800 / $67.1800 | Buy Now |
DISTI #
623-M85049/130-40S-ND
|
DigiKey | GASKET RED SILICONE FOR 5015 CON Min Qty: 1 Lead time: 12 Weeks Container: Bag |
25 In Stock |
|
$67.3116 / $76.2900 | Buy Now |
DISTI #
72506099
|
RS | Backshells, Size ,Gasket, Unfinished | Amphenol Pcd M85049/130-40S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$77.2300 / $98.8500 | RFQ |
DISTI #
PCMM85049/130-40S
|
Heilind Electronics | BACKSHELLGASKETRED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.5900 / $118.6000 | Buy Now |
DISTI #
PCMM85049/130-40S
|
Interstate Connecting Components | BACKSHELLGASKETRED | 0 |
|
Buy Now |