Part Details for M85049/130-13M by Glenair Inc
Overview of M85049/130-13M by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Price & Stock for M85049/130-13M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM2921
|
Newark | Gasket |Glenair M85049/130-13M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$34.3100 / $126.6000 | Buy Now |
DISTI #
M85049/130-13M
|
Avnet Americas | Gasket for MIL-DTL-5015 Series Circular Connectors Conductive Silicone Silver - Bulk (Alt: M85049/130-13M) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/130-13M
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories | 0 |
|
$37.4900 / $135.7300 | Order Now |
DISTI #
77992247
|
Verical | Flange Gasket For Circular Connector Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$106.1795 / $126.7949 | Buy Now |
DISTI #
GLEM85049/130-13M
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$81.1844 / $133.5150 | Buy Now |
|
Powell Electronics | ACCESSORIES - GASKETS, MISC. Min Qty: 1 | 1 |
|
$94.8300 / $152.1500 | Buy Now |
|
JRH Electronics | 0 |
|
$3.4769 / $5.6615 | Buy Now |
Part Details for M85049/130-13M
M85049/130-13M CAD Models
M85049/130-13M Part Data Attributes
|
M85049/130-13M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/130-13M
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Associated Mil-Specs | AS85049 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | SILICONE | |
Military Connector Accessory Name | GASKET | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C |