Part Details for M85049/124N23W by Glenair Inc
Overview of M85049/124N23W by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Price & Stock for M85049/124N23W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH9521
|
Newark | Straight Strain Relief |Glenair M85049/124N23W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$104.4400 / $334.8000 | Buy Now |
DISTI #
3937-M85049/124N23W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
85 In Stock |
|
$328.4310 / $586.9800 | Buy Now |
DISTI #
M85049/124N23W
|
Avnet Americas | Strain Relief with Non-Detented Self-Locking for Circular Connectors 6-32 Screw Size Straight - Bulk (Alt: M85049/124N23W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 82 Factory Stock |
|
RFQ | |
DISTI #
654-M85049124N23W
|
Mouser Electronics | Circular MIL Spec Backshells 100+ start 3 wks RoHS: Not Compliant | 0 |
|
$104.1300 / $338.5200 | Order Now |
DISTI #
77981866
|
Verical | Backshell Strain Relief Straight Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$57.5256 / $75.7051 | Buy Now |
DISTI #
77963111
|
Verical | Backshell Strain Relief Straight Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$75.7051 / $317.9487 | Buy Now |
DISTI #
GLEM85049/124N23W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$172.2538 / $315.1060 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 56 |
|
$213.4800 / $381.5400 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 34 |
|
$328.4300 / $586.9840 | Buy Now |
Part Details for M85049/124N23W
M85049/124N23W CAD Models
M85049/124N23W Part Data Attributes
|
M85049/124N23W
Glenair Inc
Buy Now
|
Compare Parts:
M85049/124N23W
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | H |