Part Details for M85049/124-09N by Amphenol Corporation
Overview of M85049/124-09N by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Price & Stock for M85049/124-09N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M85049/124-09N
|
Avnet Americas | BACKSHELL SRSTRT NICKEL SIZE 09 - Bulk (Alt: M85049/124-09N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$17.3214 | Buy Now |
DISTI #
A8504912409N
|
Avnet Americas | BACKSHELL SRSTRT NICKEL SIZE 09 - Bulk (Alt: A8504912409N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5175 | Buy Now |
DISTI #
M85049/124-09N
|
TTI | Circular MIL Spec Backshells BACKSHELL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$15.2700 / $32.9300 | Buy Now |
Part Details for M85049/124-09N
M85049/124-09N CAD Models
M85049/124-09N Part Data Attributes
|
M85049/124-09N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/124-09N
Amphenol Corporation
Circular Conn Accessory, Clamping Item, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CLAMPING ITEM | |
Shell Sizes | 9 |
Alternate Parts for M85049/124-09N
This table gives cross-reference parts and alternative options found for M85049/124-09N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/124-09N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/124-09Z | Connector Accessory | Glenair Inc | M85049/124-09N vs M85049/124-09Z |
M85049/124-09W | Connector Accessory | Glenair Inc | M85049/124-09N vs M85049/124-09W |
M85049/124-09A | Connector Accessory | Glenair Inc | M85049/124-09N vs M85049/124-09A |
M85049/124-09A | Circular Conn Accessory, Clamping Item, Aluminum Alloy, | Amphenol Corporation | M85049/124-09N vs M85049/124-09A |
M85049/124-09N | Connector Accessory | Glenair Inc | M85049/124-09N vs M85049/124-09N |
M85049/124-09Z | Connector Accessory, | Amphenol Corporation | M85049/124-09N vs M85049/124-09Z |