Part Details for M85049/120S24N by Glenair Inc
Results Overview of M85049/120S24N by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/120S24N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH9412
|
Newark | 90° Strain Relief |Glenair M85049/120S24N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$106.6400 / $329.7000 | Buy Now |
DISTI #
M85049/120S24N
|
Avnet Americas | Strain Relief Detented Self-Locking Aluminum Alloy - Bulk (Alt: M85049/120S24N) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 85 Factory Stock |
|
$102.3744 / $304.0940 | Buy Now |
DISTI #
654-M85049120S24N
|
Mouser Electronics | Circular MIL Spec Backshells STRAIN RELIEFS 90DEG SELF LOCKING RoHS: Not Compliant | 0 |
|
$117.7900 / $325.2100 | Order Now |
DISTI #
M85049/120S24N
|
TTI | Circular MIL Spec Backshells STRAIN RELIEFS 90DEG SELF LOCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$118.2700 / $314.1000 | Buy Now |
DISTI #
GLEM85049/120S24N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extrem... more | 0 |
|
$175.9159 / $310.3031 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 56 |
|
$218.0200 / $375.7200 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 36 |
|
$323.1230 / $577.5070 | Buy Now |
Part Details for M85049/120S24N
M85049/120S24N CAD Models
M85049/120S24N Part Data Attributes
|
M85049/120S24N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/120S24N
Glenair Inc
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-83723, MIL-DTL-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 |
Alternate Parts for M85049/120S24N
This table gives cross-reference parts and alternative options found for M85049/120S24N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/120S24N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M85049/120S24Z | Amphenol Corporation | Check for Price | Connector Accessory, | M85049/120S24N vs M85049/120S24Z |
M85049/120S24A | Amphenol Corporation | Check for Price | Connector Accessory, | M85049/120S24N vs M85049/120S24A |
M85049/120S24A | Glenair Inc | Check for Price | Connector Accessory | M85049/120S24N vs M85049/120S24A |