Part Details for M85049/115S21TW09-6 by Glenair Inc
Results Overview of M85049/115S21TW09-6 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/115S21TW09-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM1778
|
Newark | Straight Environmental Backshell |Glenair M85049/115S21TW09-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$163.6100 / $603.7200 | Buy Now |
DISTI #
M85049/115S21TW09-6
|
Avnet Americas | RFI/EMI Shield Sock Shrink Boot Adaptor for MIL-DTL-38999 Series III and IV Circular Connectors 21 S... more Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$157.0656 / $591.6456 | Buy Now |
DISTI #
631-5049/115S21TW096
|
Mouser Electronics | Circular MIL Spec Backshells ACCESSORIES - SHRINK BOOT ADAPTERS | 0 |
|
$271.0100 / $628.9600 | Order Now |
DISTI #
GLEM85049/115S21TW09-6
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extrem... more | 0 |
|
Buy Now | |
|
Powell Electronics | ACCESSORIES - BACKSHELL Min Qty: 1 | 5 |
|
$452.2900 / $725.6200 | Buy Now |
|
JRH Electronics | 5 |
|
$29.0307 / $32.7230 | Buy Now |
Part Details for M85049/115S21TW09-6
M85049/115S21TW09-6 CAD Models
M85049/115S21TW09-6 Part Data Attributes
|
M85049/115S21TW09-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/115S21TW09-6
Glenair Inc
Connector Accessory, Boot Adapter, Aluminum Alloy,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 |