There are no models available for this part yet.
Overview of M85049/104-11 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/104-11 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AH8878
|
Newark | Straight Emi/Rfi Environmental Backshell |Glenair M85049/104-11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$99.6700 / $319.5500 | Buy Now | |
DISTI #
3937-M85049/104-11-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$313.4620 / $560.2300 | Buy Now | |
DISTI #
M85049/104-11
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: M85049/104-11) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | ||
DISTI #
654-M8504910411
|
Mouser Electronics | Circular MIL Spec Backshells SHIELD SOCK BKSHELL 45DEG SELF LOCKING | 0 |
|
$75.1500 / $176.6100 | Order Now | |
DISTI #
71165920
|
Verical | RFI/EMI Shield-Sock Adapter 45° 11 Shell Size Passivated Stainless Steel Self Lock Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$54.9103 / $129.3333 | Buy Now | |
DISTI #
77965330
|
Verical | RFI/EMI Shield-Sock Adapter 45° 11 Shell Size Passivated Stainless Steel Self Lock Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$129.3333 / $303.4615 | Buy Now | |
DISTI #
GLEM85049/104-11
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$100.9322 / $393.2862 | Buy Now | |
Powell Electronics | COMPOSITE - BANDING/CRIMP ADAPTER Min Qty: 1 | 5 |
|
$203.7500 / $364.1500 | Buy Now | ||
JRH Electronics | CONNECTOR BACKSHELL | 3 |
|
$313.4610 / $560.2300 | Buy Now |
CAD Models for M85049/104-11 by Glenair Inc
Part Data Attributes for M85049/104-11 by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999 SERIES III, IV
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
BRASS
|
Military Connector Accessory Name
|
BOOT ADAPTER
|
Shell Sizes
|
11
|