There are no models available for this part yet.
Overview of M85049/10-142W by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP7142WAUJZ-2.5-R7 | Analog Devices | 40V 200mA LDO 2.5Vo | |
ADP7142WAUJZ-3.3-R7 | Analog Devices | 40V 200mA LDO 3.3Vo | |
ADP7142WAUJZ-5.0-R7 | Analog Devices | 40V 200mA LDO 5.0Vo |
Price & Stock for M85049/10-142W by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04P2215
|
Newark | Backshell, env-Emi/Rfi, cad |Amphenol Pcd M85049/10-142W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.3900 / $77.9600 | Buy Now | |
DISTI #
72498295
|
RS | Backshells, Size ,Env-EMI/RFI, STR, CAD | Amphenol Pcd M85049/10-142W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$89.6300 / $114.7400 | RFQ | |
DISTI #
PCMM85049/10-142W
|
Heilind Electronics | Americas - 0 in Stock |
|
$72.3179 / $88.3886 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.6300 / $137.6400 | Buy Now | ||
DISTI #
PCMM85049/10-142W
|
Interstate Connecting Components | 0 |
|
$72.3179 / $88.3886 | Buy Now | ||
CDM Electronics | Backshell Env EMI/RFI Strt OD Cad Sz20 Package Multiple: 1 | 0 |
|
$61.6000 / $101.2400 | RFQ |