Part Details for M85049/96-28-A by Glenair Inc
Overview of M85049/96-28-A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3483-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm | |
2SK3483-ZK-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm | |
2SK3483-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm |
Price & Stock for M85049/96-28-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4941
|
Newark | Circular Connector Strain Relief |Glenair M85049/96-28-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 262 |
|
$34.5800 / $132.3900 | Buy Now |
DISTI #
3937-M85049/96-28-A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$139.4150 / $232.0900 | Buy Now |
DISTI #
M85049/96-28-A
|
Avnet Americas | Mounting Flange 1/4 Perimeter Shell Size 28 - Bulk (Alt: M85049/96-28-A) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 262 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/9628A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories NUT PLATE, 1/4 PERIMETER RoHS: Compliant | 0 |
|
$28.6800 / $78.5400 | Order Now |
DISTI #
M85049/96-28-A
|
TTI | Circular MIL Spec Tools, Hardware & Accessories NUT PLATE, 1/4 PERIMETER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$38.4800 / $132.3900 | Buy Now |
DISTI #
GLEM85049/96-28-A
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$40.0852 / $196.1200 | Buy Now |
|
Powell Electronics | ACCESSORIES - NUT PLATES Min Qty: 1 | 173 |
|
$90.6200 / $150.8600 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 104 |
|
$139.4150 / $232.0920 | Buy Now |
Part Details for M85049/96-28-A
M85049/96-28-A CAD Models
M85049/96-28-A Part Data Attributes
|
M85049/96-28-A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/96-28-A
Glenair Inc
Connector Accessory, Flange Item,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | FLANGE ITEM |