Part Details for M85049/95-3A by Abbotec Incorporated
Overview of M85049/95-3A by Abbotec Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/95-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-M85049/95-3A-ND
|
DigiKey | M85049/95-3A Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
64 In Stock |
|
$5.8200 / $32.0000 | Buy Now |
DISTI #
ABTM85049/95-3A
|
Heilind Electronics | Americas - 48 in Stock |
|
$6.4717 / $9.1000 | Buy Now | |
DISTI #
ABTM85049/95-3A
|
Interstate Connecting Components | 145 |
|
$6.4717 / $9.1000 | Buy Now | |
DISTI #
M85049/95-3A
|
FDH Electronics | Connector Acc Min Qty: 1 | 110 |
|
$6.6040 / $9.0990 | Buy Now RFQ |