Part Details for M85049/95-3A-A by Glenair Inc
Overview of M85049/95-3A-A by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/95-3A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4910
|
Newark | Connector |Glenair M85049/95-3A-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 202 |
|
$22.9400 / $87.8600 | Buy Now |
DISTI #
92AJ8887
|
Newark | Connector Accessory, Mounting Flange |Glenair M85049/95-3A-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6200 / $42.2700 | Buy Now |
DISTI #
3937-M85049/95-3A-A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$133.5000 | Buy Now |
DISTI #
631-M85049/95-3A-A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 3/4PERIMETER NUT PLT SHELL SZ 3 | 9 |
|
$19.0200 / $86.7800 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Flange Mount Perimeter Nut Plate 3 Shell Size |
25 Partner Stock |
|
$21.9800 / $61.3900 | Buy Now |
DISTI #
77977026
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate 3 Shell Size Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$20.1875 | Buy Now |
DISTI #
71048277
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate 3 Shell Size Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$20.7051 / $83.4359 | Buy Now |
DISTI #
GLEM85049/95-3A-A
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$26.5931 / $130.1601 | Buy Now |
|
Powell Electronics | Circular MIL Spec Tools, Hardware & Accessories 3/4PERIMETER NUT PLT SHELL SZ 3 Min Qty: 1 | 124 |
|
$60.1200 / $100.1200 | Buy Now |
DISTI #
M85049/95-3A-A
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$15.8400 / $72.2300 | Buy Now RFQ |
Part Details for M85049/95-3A-A
M85049/95-3A-A CAD Models
M85049/95-3A-A Part Data Attributes:
|
M85049/95-3A-A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/95-3A-A
Glenair Inc
Connector Accessory, Mounting Flange,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | MOUNTING FLANGE | |
Shell Sizes | 3 |