Part Details for M85049/95-37A by Glenair Inc
Overview of M85049/95-37A by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/95-37A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4915
|
Newark | Connector |Glenair M85049/95-37A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$32.3900 / $124.0700 | Buy Now |
DISTI #
79AH5111
|
Newark | M85049/95-37A Rohs Compliant: No |Glenair M85049/95-37A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.8100 | Buy Now |
DISTI #
3937-M85049/95-37A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$188.5300 | Buy Now |
DISTI #
M85049/95-37A
|
Avnet Americas | Connector Accessories Flange Mount Perimeter Nut Plate 37 Shell Size - Bulk (Alt: M85049/95-37A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 801000 Factory Stock |
|
$104.8100 | Buy Now |
DISTI #
631-M85049/95-37A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 3/4PERIMETER NUT PLT SHELL SZ 37 | 0 |
|
$26.8700 / $122.5400 | Order Now |
DISTI #
20064867
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate 37 Shell Size Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$47.6875 | Buy Now |
DISTI #
17321120
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate 37 Shell Size Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$48.9103 / $117.8205 | Buy Now |
DISTI #
M85049/95-37A
|
Avnet Americas | Connector Accessories Flange Mount Perimeter Nut Plate 37 Shell Size - Bulk (Alt: M85049/95-37A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 801000 Factory Stock |
|
$104.8100 | Buy Now |
DISTI #
GLEM85049/95-37A
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$37.5495 / $183.8000 | Buy Now |
|
Powell Electronics | Circular MIL Spec Tools, Hardware & Accessories 3/4PERIMETER NUT PLT SHELL SZ 37 Min Qty: 1 | 600 |
|
$84.9100 / $141.3800 | Buy Now |
Part Details for M85049/95-37A
M85049/95-37A CAD Models
M85049/95-37A Part Data Attributes:
|
M85049/95-37A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/95-37A
Glenair Inc
Connector Accessories Flange Mount Perimeter Nut Plate 37 Shell Size
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | FLANGE ITEM | |
Shell Sizes | 37 |