Part Details for M85049/95-32A by Glenair Inc
Overview of M85049/95-32A by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/95-32A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4911
|
Newark | Connector |Glenair M85049/95-32A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$31.7600 / $121.6000 | Buy Now |
DISTI #
92AJ8888
|
Newark | Connector Accessory, Mounting Flange |Glenair M85049/95-32A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0500 / $15.3100 | Buy Now |
DISTI #
3937-M85049/95-32A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$184.8100 | Buy Now |
DISTI #
631-M85049/95-32A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories Backshell RoHS: Compliant | 15 |
|
$37.1100 / $175.6100 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Flange Mount Perimeter Nut Plate Shell Size 32A |
83 Partner Stock |
|
$7.2200 / $20.1800 | Buy Now |
DISTI #
77982321
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Aluminum Cadmium Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$27.9250 | Buy Now |
DISTI #
71045590
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Aluminum Cadmium Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$28.6410 / $115.4744 | Buy Now |
DISTI #
M85049/95-32A
|
TTI | Circular MIL Spec Tools, Hardware & Accessories Backshell RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$35.3500 / $146.6400 | Buy Now |
DISTI #
GLEM85049/95-32A
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$36.8140 / $180.1400 | Buy Now |
|
Powell Electronics | Circular MIL Spec Tools, Hardware & Accessories Backshell Min Qty: 1 | 26 |
|
$83.2200 / $138.5700 | Buy Now |
Part Details for M85049/95-32A
M85049/95-32A CAD Models
M85049/95-32A Part Data Attributes:
|
M85049/95-32A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/95-32A
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | MOUNTING FLANGE | |
Shell Sizes | 32 |